RNF12FTD205K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05810 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,12097 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,13450 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,11871 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,13450 €
Datasheet
205 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTD205K

DigiKey Part Number
RNF12FTD205K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTD205K
Description
RES 205K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
205 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTD205K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12DTD205KStackpole Electronics Inc0RNF12DTD205K-ND0,05810 €Parametric Equivalent
CMF55205K00FKEAVishay Dale0CMF55205K00FKEA-ND0,12097 €Similar
CMF55205K00FKEA70Vishay Dale0CMF55205K00FKEA70-ND0,13450 €Similar
CMF55205K00FKR6Vishay Dale0CMF55205K00FKR6-ND0,11871 €Similar
CMF55205K00FKRE70Vishay Dale0CMF55205K00FKRE70-ND0,13450 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,03012 €75,30 €
Manufacturers Standard Package
Unit Price without VAT:0,03012 €
Unit Price with VAT:0,03584 €