
RNF12FTD1R78 | |
|---|---|
DigiKey Part Number | 738-RNF12FTD1R78TR-ND - Tape & Reel (TR) 738-RNF12FTD1R78CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD1R78 |
Description | RES 1.78 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.78 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD1R78 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,10280 € | 2,57 € |
| 50 | 0,09080 € | 4,54 € |
| 100 | 0,08050 € | 8,05 € |
| 250 | 0,06924 € | 17,31 € |
| 500 | 0,06212 € | 31,06 € |
| 1.000 | 0,05610 € | 56,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04950 € | 123,75 € |
| 5.000 | 0,04536 € | 226,80 € |
| 7.500 | 0,04324 € | 324,30 € |
| 12.500 | 0,04084 € | 510,50 € |
| 17.500 | 0,03941 € | 689,67 € |
| 25.000 | 0,03801 € | 950,25 € |
| 30.000 | 0,03734 € | 1.120,20 € |
| 60.000 | 0,03504 € | 2.102,40 € |
| 62.500 | 0,03491 € | 2.181,88 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

