
RNF12FTD15K0 | |
|---|---|
DigiKey Part Number | RNF12FTD15K0TR-ND - Tape & Reel (TR) RNF12FTD15K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD15K0 |
Description | RES 15K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD15K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5515K000FKEB | Vishay Dale | 544 | CMF15.0KHGCT-ND | 0,51000 € | Similar |
| CMF5515K000FKR670 | Vishay Dale | 999 | 541-CMF5515K000FKR670CT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,05070 € | 5,07 € |
| 250 | 0,04328 € | 10,82 € |
| 500 | 0,03868 € | 19,34 € |
| 1.000 | 0,03478 € | 34,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03048 € | 76,20 € |
| 5.000 | 0,02780 € | 139,00 € |
| 7.500 | 0,02642 € | 198,15 € |
| 12.500 | 0,02486 € | 310,75 € |
| 17.500 | 0,02393 € | 418,77 € |
| 25.000 | 0,02302 € | 575,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

