Similar
Similar
Similar
Similar
Similar

RNF12FTD10K2 | |
|---|---|
DigiKey Part Number | RNF12FTD10K2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD10K2 |
Description | RES 10.2K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD10K2 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF12FAD10K2 | Stackpole Electronics Inc | 0 | RNMF12FAD10K2-ND | 0,01574 € | Similar |
| RNMF12FTD10K2 | Stackpole Electronics Inc | 0 | RNMF12FTD10K2-ND | 0,01801 € | Similar |
| CMF5510K200FKEA70 | Vishay Dale | 0 | CMF5510K200FKEA70-ND | 0,13450 € | Similar |
| CMF5510K200FKEB | Vishay Dale | 0 | CMF5510K200FKEB-ND | 0,19930 € | Similar |
| CMF5510K200FKR6 | Vishay Dale | 0 | CMF5510K200FKR6-ND | 0,11871 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02226 € | 55,65 € |
| Unit Price without VAT: | 0,02226 € |
|---|---|
| Unit Price with VAT: | 0,02649 € |



