100 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
100 Ohm 1% RNF

RNF12FTD100R

DigiKey Part Number
RNF12FTD100RTR-ND - Tape & Reel (TR)
RNF12FTD100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF12FTD100R
Description
RES 100 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTD100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55100R00FKEBVishay Dale3.115CMF100HGCT-ND0,38000 €Similar
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07700 €0,77 €
250,06520 €1,63 €
500,05720 €2,86 €
1000,05070 €5,07 €
2500,04328 €10,82 €
5000,03868 €19,34 €
1.0000,03478 €34,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,03048 €76,20 €
5.0000,02780 €139,00 €
7.5000,02642 €198,15 €
12.5000,02486 €310,75 €
17.5000,02393 €418,77 €
25.0000,02302 €575,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €