Parametric Equivalent
Similar
Similar
Similar
Similar

RNF12FTC49R9 | |
|---|---|
DigiKey Part Number | RNF12FTC49R9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12FTC49R9 |
Description | RES 49.9 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTC49R9 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12DTE49R9 | Stackpole Electronics Inc | 0 | RNF12DTE49R9-ND | 0,13074 € | Parametric Equivalent |
| CMF5549R900FHEA | Vishay Dale | 0 | CMF5549R900FHEA-ND | 0,13816 € | Similar |
| CMF5549R900FHEB | Vishay Dale | 977 | CMF49.9HFCT-ND | 0,41000 € | Similar |
| CMF5549R900FHEB70 | Vishay Dale | 0 | CMF5549R900FHEB70-ND | 0,27794 € | Similar |
| CMF5549R900FHEK | Vishay Dale | 92 | CMF49.9HA-ND | 6,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03772 € | 94,30 € |
| Unit Price without VAT: | 0,03772 € |
|---|---|
| Unit Price with VAT: | 0,04489 € |



