Similar
Similar
Similar
Similar
Similar

RNF12FTC33K2 | |
|---|---|
DigiKey Part Number | RNF12FTC33K2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12FTC33K2 |
Description | RES 33.2K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTC33K2 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF12FTC33K2 | Stackpole Electronics Inc | 0 | RNMF12FTC33K2-ND | 0,01801 € | Similar |
| CMF5533K200FHEA | Vishay Dale | 0 | CMF5533K200FHEA-ND | 0,13816 € | Similar |
| CMF5533K200FHEB | Vishay Dale | 4.889 | CMF33.2KHFCT-ND | 0,58000 € | Similar |
| CMF5533K200FHEB70 | Vishay Dale | 0 | CMF5533K200FHEB70-ND | 0,27794 € | Similar |
| CMF5533K200FHEK | Vishay Dale | 100 | 541-CMF5533K200FHEK-ND | 6,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03772 € | 94,30 € |
| Unit Price without VAT: | 0,03772 € |
|---|---|
| Unit Price with VAT: | 0,04489 € |



