
RNF12FTC324R | |
|---|---|
DigiKey Part Number | 738-RNF12FTC324RTR-ND - Tape & Reel (TR) 738-RNF12FTC324RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTC324R |
Description | RES 324 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTC324R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06200 € | 6,20 € |
| 250 | 0,05320 € | 13,30 € |
| 500 | 0,04764 € | 23,82 € |
| 1.000 | 0,04291 € | 42,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03772 € | 94,30 € |
| 5.000 | 0,03448 € | 172,40 € |
| 7.500 | 0,03281 € | 246,07 € |
| 12.500 | 0,03093 € | 386,62 € |
| 17.500 | 0,02980 € | 521,50 € |
| 25.000 | 0,02870 € | 717,50 € |
| 30.000 | 0,02818 € | 845,40 € |
| 60.000 | 0,02637 € | 1.582,20 € |
| 62.500 | 0,02627 € | 1.641,88 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

