Similar
Similar
Similar
Similar
Similar

RNF12FTC22K1 | |
|---|---|
DigiKey Part Number | RNF12FTC22K1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12FTC22K1 |
Description | RES 22.1K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTC22K1 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF12FTC22K1 | Stackpole Electronics Inc | 0 | RNMF12FTC22K1-ND | 0,01786 € | Similar |
| CMF5522K100FHEA | Vishay Dale | 0 | CMF5522K100FHEA-ND | 0,13707 € | Similar |
| CMF5522K100FHEB | Vishay Dale | 781 | CMF22.1KHFCT-ND | 0,54000 € | Similar |
| CMF5522K100FHEK | Vishay Dale | 19 | CMF22.1KHA-ND | 2,41000 € | Similar |
| CMF5522K100FHR6 | Vishay Dale | 0 | CMF5522K100FHR6-ND | 0,14894 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03141 € | 78,53 € |
| Unit Price without VAT: | 0,03141 € |
|---|---|
| Unit Price with VAT: | 0,03738 € |



