Parametric Equivalent
Similar
Similar
Similar
Similar

RNF12FTC200K | |
|---|---|
DigiKey Part Number | RNF12FTC200K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12FTC200K |
Description | RES 200K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTC200K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTE200K | Stackpole Electronics Inc | 0 | RNF12FTE200K-ND | 0,07348 € | Parametric Equivalent |
| CMF55200K00FHEB | Vishay Dale | 585 | CMF200KHFCT-ND | 0,65000 € | Similar |
| CMF55200K00FHEB70 | Vishay Dale | 0 | CMF55200K00FHEB70-ND | 0,27794 € | Similar |
| CMF55200K00FHR6 | Vishay Dale | 0 | CMF55200K00FHR6-ND | 0,15013 € | Similar |
| CMF55200K00FHRE70 | Vishay Dale | 0 | CMF55200K00FHRE70-ND | 0,15274 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03772 € | 94,30 € |
| Unit Price without VAT: | 0,03772 € |
|---|---|
| Unit Price with VAT: | 0,04489 € |



