RNF12FTC1K50 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,13816 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,27794 €
Datasheet

Similar


Vishay Dale
In Stock: 40
Unit Price: 0,63000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,27794 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,09206 €
Datasheet
1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTC1K50

DigiKey Part Number
RNF12FTC1K50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTC1K50
Description
RES 1.5K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTC1K50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551K5000FHEAVishay Dale0CMF551K5000FHEA-ND0,13816 €Similar
CMF551K5000FHEBVishay Dale0CMF1.50KHFCT-ND0,42000 €Similar
CMF551K5000FHEB70Vishay Dale0CMF551K5000FHEB70-ND0,27794 €Similar
CMF551K5000FHEKVishay Dale40541-4298-ND0,63000 €Similar
CMF551K5000FHR670Vishay Dale0CMF551K5000FHR670-ND0,27794 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,03772 €94,30 €
Manufacturers Standard Package
Unit Price without VAT:0,03772 €
Unit Price with VAT:0,04489 €