Parametric Equivalent
Similar
Similar

RNF12FTC13K7 | |
|---|---|
DigiKey Part Number | RNF12FTC13K7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12FTC13K7 |
Description | RES 13.7K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTC13K7 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FBC13K7 | Stackpole Electronics Inc | 0 | 738-RNF12FBC13K7-ND | 0,03448 € | Parametric Equivalent |
| CMF5513K700FHEB | Vishay Dale | 1.346 | CMF13.7KHFCT-ND | 0,68000 € | Similar |
| CMF5513K700FHEK | Vishay Dale | 100 | 541-CMF5513K700FHEK-ND | 6,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03772 € | 94,30 € |
| Unit Price without VAT: | 0,03772 € |
|---|---|
| Unit Price with VAT: | 0,04489 € |



