Similar
Similar
Similar
Similar
Similar

RNF12FTC13K3 | |
|---|---|
DigiKey Part Number | RNF12FTC13K3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12FTC13K3 |
Description | RES 13.3K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTC13K3 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF12FTC13K3 | Stackpole Electronics Inc | 0 | RNMF12FTC13K3-ND | 0,01786 € | Similar |
| CMF5513K300FHEA | Vishay Dale | 0 | CMF5513K300FHEA-ND | 0,13707 € | Similar |
| CMF5513K300FHEB | Vishay Dale | 1.700 | CMF13.3KHFCT-ND | 0,61000 € | Similar |
| CMF5513K300FHEK | Vishay Dale | 0 | CMF5513K300FHEK-ND | 2,82140 € | Similar |
| CMF5513K300FHR6 | Vishay Dale | 0 | CMF5513K300FHR6-ND | 0,14894 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03743 € | 93,57 € |
| Unit Price without VAT: | 0,03743 € |
|---|---|
| Unit Price with VAT: | 0,04454 € |



