
RNF12FAD6K81 | |
|---|---|
DigiKey Part Number | 738-RNF12FAD6K81CT-ND - Cut Tape (CT) 738-RNF12FAD6K81TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF12FAD6K81 |
Description | RES 6.81K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FAD6K81 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTD6K81 | Stackpole Electronics Inc | 2.453 | 738-RNF12FTD6K81CT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06400 € | 1,60 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04960 € | 4,96 € |
| 250 | 0,04244 € | 10,61 € |
| 500 | 0,03792 € | 18,96 € |
| 1.000 | 0,03409 € | 34,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03083 € | 61,66 € |
| 4.000 | 0,02806 € | 112,24 € |
| 6.000 | 0,02663 € | 159,78 € |
| 10.000 | 0,02502 € | 250,20 € |
| 14.000 | 0,02406 € | 336,84 € |
| 20.000 | 0,02312 € | 462,40 € |
| 24.000 | 0,02267 € | 544,08 € |
| 48.000 | 0,02112 € | 1.013,76 € |
| 50.000 | 0,02104 € | 1.052,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

