Parametric Equivalent
Parametric Equivalent
Similar
Similar

RNF12FAD42R2 | |
|---|---|
DigiKey Part Number | RNF12FAD42R2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF12FAD42R2 |
Description | RES 42.2 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FAD42R2 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12DTD42R2 | Stackpole Electronics Inc | 0 | RNF12DTD42R2-ND | 0,05810 € | Parametric Equivalent |
| RNF12FTD42R2 | Stackpole Electronics Inc | 0 | RNF12FTD42R2-ND | 0,02226 € | Parametric Equivalent |
| CMF5542R200FKEA | Vishay Dale | 0 | CMF5542R200FKEA-ND | 0,12097 € | Similar |
| CMF5542R200FKEB70 | Vishay Dale | 0 | CMF5542R200FKEB70-ND | 0,21752 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03108 € | 62,16 € |
| Unit Price without VAT: | 0,03108 € |
|---|---|
| Unit Price with VAT: | 0,03699 € |



