Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

RNF12FAD34R8 | |
|---|---|
DigiKey Part Number | RNF12FAD34R8-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF12FAD34R8 |
Description | RES 34.8 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34.8 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FAD34R8 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12DTD34R8 | Stackpole Electronics Inc | 0 | RNF12DTD34R8-ND | 0,05810 € | Parametric Equivalent |
| RNF12FBD34R8 | Stackpole Electronics Inc | 0 | 738-RNF12FBD34R8-ND | 0,02747 € | Parametric Equivalent |
| RNF12FTD34R8 | Stackpole Electronics Inc | 0 | RNF12FTD34R8-ND | 0,03012 € | Parametric Equivalent |
| CMF5534R800FKEB | Vishay Dale | 0 | CMF5534R800FKEB-ND | 0,19930 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03108 € | 62,16 € |
| Unit Price without VAT: | 0,03108 € |
|---|---|
| Unit Price with VAT: | 0,03699 € |




