Parametric Equivalent
Parametric Equivalent

RNF12FAC3R01 | |
|---|---|
DigiKey Part Number | RNF12FAC3R01-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF12FAC3R01 |
Description | RES 3.01 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FAC3R01 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FBC3R01 | Stackpole Electronics Inc | 0 | 738-RNF12FBC3R01-ND | 0,05596 € | Parametric Equivalent |
| RNF12FTC3R01 | Stackpole Electronics Inc | 0 | RNF12FTC3R01-ND | 0,06093 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06271 € | 125,42 € |
| Unit Price without VAT: | 0,06271 € |
|---|---|
| Unit Price with VAT: | 0,07462 € |



