
RNF12DBC249R | |
|---|---|
DigiKey Part Number | 738-RNF12DBC249R-ND |
Manufacturer | |
Manufacturer Product Number | RNF12DBC249R |
Description | RES 249 OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12DBC249R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08439 € | 84,39 € |
| Unit Price without VAT: | 0,08439 € |
|---|---|
| Unit Price with VAT: | 0,10042 € |

