Upgrade
Parametric Equivalent
Parametric Equivalent

RNF12DAD255R | |
|---|---|
DigiKey Part Number | RNF12DAD255R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF12DAD255R |
Description | RES 255 OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12DAD255R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12BTD255R | Stackpole Electronics Inc | 0 | RNF12BTD255R-ND | 0,17531 € | Upgrade |
| RNF12DTC255R | Stackpole Electronics Inc | 0 | RNF12DTC255R-ND | 0,07486 € | Parametric Equivalent |
| RNF12DTD255R | Stackpole Electronics Inc | 0 | RNF12DTD255R-ND | 0,05810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05980 € | 119,60 € |
| Unit Price without VAT: | 0,05980 € |
|---|---|
| Unit Price with VAT: | 0,07116 € |



