Similar

RNF12BTE5K97 | |
|---|---|
DigiKey Part Number | RNF12BTE5K97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12BTE5K97 |
Description | RES 5.97K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.97 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12BTE5K97 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF555K9700BEEB | Vishay Dale | 0 | CMF555K9700BEEB-ND | 0,75463 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26520 € | 663,00 € |
| Unit Price without VAT: | 0,26520 € |
|---|---|
| Unit Price with VAT: | 0,31559 € |


