
RNF12BTE499R | |
|---|---|
DigiKey Part Number | 738-RNF12BTE499RTR-ND - Tape & Reel (TR) 738-RNF12BTE499RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12BTE499R |
Description | RES 499 OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12BTE499R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55499R00BEEB | Vishay Dale | 1.510 | 541-CMF55499R00BEEBCT-ND | 1,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,51240 € | 12,81 € |
| 50 | 0,45800 € | 22,90 € |
| 100 | 0,41170 € | 41,17 € |
| 250 | 0,36096 € | 90,24 € |
| 500 | 0,32922 € | 164,61 € |
| 1.000 | 0,30223 € | 302,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27266 € | 681,65 € |
| 5.000 | 0,25418 € | 1.270,90 € |
| 7.500 | 0,24469 € | 1.835,17 € |
| 12.500 | 0,23395 € | 2.924,38 € |
| 17.500 | 0,22755 € | 3.982,12 € |
| 25.000 | 0,22130 € | 5.532,50 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

