RNF12BTE200K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 12.280
Unit Price: 1,33000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,83305 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,83305 €
Datasheet
200 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12BTE200K

DigiKey Part Number
RNF12BTE200K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12BTE200K
Description
RES 200K OHM 0.1% 1/2W AXIAL
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12BTE200K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55200K00BEEBVishay Dale12.280CMF200KHBCT-ND1,33000 €Direct
CMF55200K00BEEB70Vishay Dale0CMF55200K00BEEB70-ND0,83305 €Similar
CMF55200K00BER670Vishay Dale0CMF55200K00BER670-ND0,83305 €Similar
Obsolete
This product is no longer manufactured. View Substitutes