Direct

RNF12BTD121K | |
|---|---|
DigiKey Part Number | RNF12BTD121K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12BTD121K |
Description | RES 121K OHM 0.1% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 121 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12BTD121K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55121K00BHEA | Vishay Dale | 0 | CMF55121K00BHEA-ND | 0,37011 € | Direct |


