RNCV1210DTE2M87 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,38262 €
Datasheet
New at DigiKey
2.87 MOhms ±0.5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, High Voltage Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCV1210DTE2M87

DigiKey Part Number
738-RNCV1210DTE2M87TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCV1210DTE2M87
Description
RES AUTO HV, 1210, 2.87 MOHM, 0.
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.87 MOhms ±0.5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, High Voltage Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCV1210DTE2M87 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, High Voltage
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.122" L x 0.094" W (3.10mm x 2.40mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCV1210BTE2M87Stackpole Electronics Inc0738-RNCV1210BTE2M87TR-ND0,38262 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,24286 €6.071,50 €
Unit Price without VAT:0,24286 €
Unit Price with VAT:0,28900 €