RNCV1210DTE221K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,19578 €
Datasheet
New at DigiKey
221 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, High Voltage Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCV1210DTE221K

DigiKey Part Number
738-RNCV1210DTE221KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCV1210DTE221K
Description
RES AUTO HV, 1210, 221 KOHM, 0.5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
221 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, High Voltage Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCV1210DTE221K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, High Voltage
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.122" L x 0.094" W (3.10mm x 2.40mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCV1210BTE221KStackpole Electronics Inc0738-RNCV1210BTE221KTR-ND0,19578 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,14833 €3.708,25 €
Unit Price without VAT:0,14833 €
Unit Price with VAT:0,17651 €