
RNCV1210BTE1M05 | |
|---|---|
DigiKey Part Number | 738-RNCV1210BTE1M05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCV1210BTE1M05 |
Description | RES AUTO HV, 1210, 1.05 MOHM, 0. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCV1210BTE1M05 Models |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.094" W (3.10mm x 2.40mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,21762 € | 5.440,50 € |
| Unit Price without VAT: | 0,21762 € |
|---|---|
| Unit Price with VAT: | 0,25897 € |

