
RNCV1206BTE953K | |
|---|---|
DigiKey Part Number | 738-RNCV1206BTE953KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCV1206BTE953K |
Description | RES AUTO HV, 1206, 953 KOHM, 0.1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 953 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCV1206BTE953K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,12500 € | 3.125,00 € |
| Unit Price without VAT: | 0,12500 € |
|---|---|
| Unit Price with VAT: | 0,14875 € |

