
RNCV1206BTE649K | |
|---|---|
DigiKey Part Number | 738-RNCV1206BTE649KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCV1206BTE649K |
Description | RES AUTO HV, 1206, 649 KOHM, 0.1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 649 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCV1206BTE649K Models |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,12443 € | 3.110,75 € |
| Unit Price without VAT: | 0,12443 € |
|---|---|
| Unit Price with VAT: | 0,14807 € |

