
RNCV0805DTE210K | |
|---|---|
DigiKey Part Number | 738-RNCV0805DTE210KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCV0805DTE210K |
Description | RES AUTO HV, 0805, 210 KOHM, 0.5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 210 kOhms ±0.5% 0.2W, 1/5W Chip Resistor Anti-Sulfur, High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCV0805DTE210K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,06170 € | 1.542,50 € |
| Unit Price without VAT: | 0,06170 € |
|---|---|
| Unit Price with VAT: | 0,07342 € |

