
RNCV0805BTE845K | |
|---|---|
DigiKey Part Number | 738-RNCV0805BTE845KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCV0805BTE845K |
Description | RES AUTO HV, 0805, 845 KOHM, 0.1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 845 kOhms ±0.1% 0.2W, 1/5W Chip Resistor Anti-Sulfur, High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCV0805BTE845K Models |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,11242 € | 2.810,50 € |
| Unit Price without VAT: | 0,11242 € |
|---|---|
| Unit Price with VAT: | 0,13378 € |

