Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCU1206FTC80R6 | |
|---|---|
DigiKey Part Number | 738-RNCU1206FTC80R6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCU1206FTC80R6 |
Description | RES PREC, 1206, 80.6 OHM, 1%, 50 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCU1206FTC80R6 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCU1206DTC80R6 | Stackpole Electronics Inc | 0 | 738-RNCU1206DTC80R6TR-ND | 0,13575 € | Parametric Equivalent |
| RNCU1206DTE80R6 | Stackpole Electronics Inc | 0 | 738-RNCU1206DTE80R6TR-ND | 0,16157 € | Parametric Equivalent |
| RNCU1206FTE80R6 | Stackpole Electronics Inc | 0 | 738-RNCU1206FTE80R6TR-ND | 0,10971 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08339 € | 416,95 € |
| Unit Price without VAT: | 0,08339 € |
|---|---|
| Unit Price with VAT: | 0,09923 € |


