RNCU1206BTE49R9 | |
|---|---|
DigiKey Part Number | 738-RNCU1206BTE49R9TR-ND - Tape & Reel (TR) 738-RNCU1206BTE49R9CT-ND - Cut Tape (CT) 738-RNCU1206BTE49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCU1206BTE49R9 |
Description | RES 49.9 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCU1206BTE49R9 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,32120 € | 8,03 € |
| 50 | 0,28860 € | 14,43 € |
| 100 | 0,26270 € | 26,27 € |
| 250 | 0,23668 € | 59,17 € |
| 500 | 0,22162 € | 110,81 € |
| 1.000 | 0,20963 € | 209,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19039 € | 951,95 € |
| 10.000 | 0,18477 € | 1.847,70 € |
| 15.000 | 0,18203 € | 2.730,45 € |
| 25.000 | 0,17906 € | 4.476,50 € |
| 35.000 | 0,17735 € | 6.207,25 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

