RNCU1206BTE2K00 | |
|---|---|
DigiKey Part Number | 738-RNCU1206BTE2K00TR-ND - Tape & Reel (TR) 738-RNCU1206BTE2K00CT-ND - Cut Tape (CT) 738-RNCU1206BTE2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCU1206BTE2K00 |
Description | RES AUTO, 100 OHM, 0805, 0.1%, 2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCU1206BTE2K00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,31840 € | 7,96 € |
| 50 | 0,28620 € | 14,31 € |
| 100 | 0,26070 € | 26,07 € |
| 250 | 0,23480 € | 58,70 € |
| 500 | 0,21986 € | 109,93 € |
| 1.000 | 0,20796 € | 207,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18888 € | 944,40 € |
| 10.000 | 0,18330 € | 1.833,00 € |
| 15.000 | 0,18059 € | 2.708,85 € |
| 25.000 | 0,17764 € | 4.441,00 € |
| 35.000 | 0,17595 € | 6.158,25 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

