RNCU1206BTE200R | |
|---|---|
DigiKey Part Number | 738-RNCU1206BTE200RTR-ND - Tape & Reel (TR) 738-RNCU1206BTE200RCT-ND - Cut Tape (CT) 738-RNCU1206BTE200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCU1206BTE200R |
Description | RES 200 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCU1206BTE200R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,32240 € | 8,06 € |
| 50 | 0,28980 € | 14,49 € |
| 100 | 0,26390 € | 26,39 € |
| 250 | 0,23776 € | 59,44 € |
| 500 | 0,22264 € | 111,32 € |
| 1.000 | 0,21058 € | 210,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19126 € | 956,30 € |
| 10.000 | 0,18561 € | 1.856,10 € |
| 15.000 | 0,18286 € | 2.742,90 € |
| 25.000 | 0,17987 € | 4.496,75 € |
| 35.000 | 0,17816 € | 6.235,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

