
RNCS2512BKE22R1 | |
|---|---|
DigiKey Part Number | RNCS2512BKE22R1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS2512BKE22R1 |
Description | RES 22.1 OHM 0.1% 1/2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS2512BKE22R1 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25650 € | 256,50 € |
| Unit Price without VAT: | 0,25650 € |
|---|---|
| Unit Price with VAT: | 0,30524 € |

