Similar
Similar
Similar
Similar

RNCS2010DTE51R1 | |
|---|---|
DigiKey Part Number | RNCS2010DTE51R1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS2010DTE51R1 |
Description | RES 51.1 OHM 0.5% 1/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS2010DTE51R1 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.193" L x 0.094" W (4.90mm x 2.40mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF2010BKE51R1 | Stackpole Electronics Inc | 0 | RNCF2010BKE51R1-ND | 0,16157 € | Similar |
| RNCF2010BTE51R1 | Stackpole Electronics Inc | 0 | RNCF2010BTE51R1-ND | 0,16374 € | Similar |
| RNCF2010DKE51R1 | Stackpole Electronics Inc | 0 | RNCF2010DKE51R1-ND | 0,08207 € | Similar |
| RNCF2010DTE51R1 | Stackpole Electronics Inc | 0 | RNCF2010DTE51R1-ND | 0,08324 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09900 € | 396,00 € |
| Unit Price without VAT: | 0,09900 € |
|---|---|
| Unit Price with VAT: | 0,11781 € |


