RNCS2010DTE4R70 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16231 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16448 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08244 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08362 €
Datasheet
4.7 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS2010DTE4R70

DigiKey Part Number
RNCS2010DTE4R70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS2010DTE4R70
Description
RES 4.7 OHM 0.5% 1/4W 2010
Customer Reference
Detailed Description
4.7 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS2010DTE4R70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.193" L x 0.094" W (4.90mm x 2.40mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes