RNCS2010DKE49R9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16157 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16374 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08207 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08324 €
Datasheet
Image for RNCS2010DKE49R9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS2010DKE49R9

DigiKey Part Number
RNCS2010DKE49R9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS2010DKE49R9
Description
RES 49.9 OHM 0.5% 1/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS2010DKE49R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.193" L x 0.094" W (4.90mm x 2.40mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF2010BKE49R9Stackpole Electronics Inc0RNCF2010BKE49R9-ND0,16157 €Similar
RNCF2010BTE49R9Stackpole Electronics Inc0RNCF2010BTE49R9-ND0,16374 €Similar
RNCF2010DKE49R9Stackpole Electronics Inc0RNCF2010DKE49R9-ND0,08207 €Similar
RNCF2010DTE49R9Stackpole Electronics Inc0RNCF2010DTE49R9-ND0,08324 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,11734 €117,34 €
Manufacturers Standard Package
Unit Price without VAT:0,11734 €
Unit Price with VAT:0,13963 €