RNCS2010CTE4R70 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16157 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16374 €
Datasheet
4.7 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS2010CTE4R70

DigiKey Part Number
RNCS2010CTE4R70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS2010CTE4R70
Description
RES 4.7 OHM 0.25% 1/4W 2010
Customer Reference
Detailed Description
4.7 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS2010CTE4R70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.193" L x 0.094" W (4.90mm x 2.40mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF2010BKE4R70Stackpole Electronics Inc0RNCF2010BKE4R70-ND0,16157 €Similar
RNCF2010BTE4R70Stackpole Electronics Inc0RNCF2010BTE4R70-ND0,16374 €Similar
Obsolete
This product is no longer manufactured. View Substitutes