Similar

RNCS2010BTC4R70 | |
|---|---|
DigiKey Part Number | RNCS2010BTC4R70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS2010BTC4R70 |
Description | RES 4.7 OHM 0.1% 1/4W 2010 |
Customer Reference | |
Detailed Description | 4.7 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS2010BTC4R70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.193" L x 0.094" W (4.90mm x 2.40mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


