Similar
Similar
Similar

RNCS1206DTC1R00 | |
|---|---|
DigiKey Part Number | RNCS1206DTC1R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS1206DTC1R00 |
Description | RES 1 OHM 0.5% 1/8W 1206 |
Customer Reference | |
Detailed Description | 1 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS1206DTC1R00 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206DKC1R00 | Stackpole Electronics Inc | 0 | RNCF1206DKC1R00-ND | 0,04007 € | Similar |
| RNCF1206DTC1R00 | Stackpole Electronics Inc | 0 | RNCF1206DTC1R00-ND | 0,03187 € | Similar |
| RT1206DRE071RL | YAGEO | 0 | RT1206DRE071RL-ND | 0,02690 € | Similar |



