Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RNCS1206BTE665K | |
|---|---|
DigiKey Part Number | RNCS1206BTE665K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS1206BTE665K |
Description | RES 665K OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 665 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS1206BTE665K Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206BKE665K | Stackpole Electronics Inc | 0 | RNCF1206BKE665K-ND | 0,08074 € | Similar |
| RNCF1206BTE665K | Stackpole Electronics Inc | 0 | RNCF1206BTE665K-ND | 0,07010 € | Similar |
| AT1206BRD07665KL | YAGEO | 0 | AT1206BRD07665KL-ND | 0,13677 € | Similar |
| ERA-8AEB6653V | Panasonic Industry | 5.000 | P665KBCCT-ND | 0,23000 € | Similar |
| PTN1206E6653BST1 | Vishay Dale Thin Film | 0 | 764-1308-2-ND | 0,38272 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08411 € | 420,55 € |
| Unit Price without VAT: | 0,08411 € |
|---|---|
| Unit Price with VAT: | 0,10009 € |







