
RNCS1206BTE62R0 | |
|---|---|
DigiKey Part Number | 738-RNCS1206BTE62R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS1206BTE62R0 |
Description | RES PREC, 62 OHM, 1206, 0.1%, 25 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS1206BTE62R0 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08339 € | 416,95 € |
| Unit Price without VAT: | 0,08339 € |
|---|---|
| Unit Price with VAT: | 0,09923 € |

