RNCS1206BTE100R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 847
Unit Price: 0,15000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1.280
Unit Price: 0,13000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4.768
Unit Price: 0,38000 €
Datasheet

Similar


YAGEO
In Stock: 4.940
Unit Price: 0,26000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,19117 €
Datasheet

Similar


Panasonic Industry
In Stock: 87.100
Unit Price: 0,23000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 1.399
Unit Price: 0,64000 €
Datasheet

Similar


Susumu
In Stock: 29.130
Unit Price: 0,21000 €
Datasheet

Similar


YAGEO
In Stock: 9.577
Unit Price: 0,18000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,53433 €
Datasheet

Similar


Vishay Dale
In Stock: 19.225
Unit Price: 0,40000 €
Datasheet

Similar


Vishay Dale
In Stock: 2.605
Unit Price: 0,61000 €
Datasheet
100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS1206BTE100R

DigiKey Part Number
RNCS1206BTE100R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS1206BTE100R
Description
RES 100 OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS1206BTE100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206BKE100RStackpole Electronics Inc847738-RNCF1206BKE100RCT-ND0,15000 €Similar
RNCF1206BTE100RStackpole Electronics Inc1.280738-RNCF1206BTE100RCT-ND0,13000 €Similar
RTAN1206BKE100RStackpole Electronics Inc4.768RTAN1206BKE100RCT-ND0,38000 €Similar
AT1206BRD07100RLYAGEO4.94013-AT1206BRD07100RLCT-ND0,26000 €Similar
CPF1206B100RE1TE Connectivity Passive Product0CPF1206B100RE1-ND0,19117 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08411 €420,55 €
Manufacturers Standard Package
Unit Price without VAT:0,08411 €
Unit Price with VAT:0,10009 €