RNCS1206BKE5R11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08074 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07010 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,19117 €
Datasheet
5.11 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS1206BKE5R11

DigiKey Part Number
RNCS1206BKE5R11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS1206BKE5R11
Description
RES 5.11 OHM 0.1% 1/8W 1206
Customer Reference
Detailed Description
5.11 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS1206BKE5R11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206BKE5R11Stackpole Electronics Inc0RNCF1206BKE5R11-ND0,08074 €Similar
RNCF1206BTE5R11Stackpole Electronics Inc0RNCF1206BTE5R11-ND0,07010 €Similar
CPF1206B5R11E1TE Connectivity Passive Product0CPF1206B5R11E1-ND0,19117 €Similar
Obsolete
This product is no longer manufactured. View Substitutes