Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RNCS1206BKE4K70 | |
|---|---|
DigiKey Part Number | RNCS1206BKE4K70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS1206BKE4K70 |
Description | RES 4.7K OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS1206BKE4K70 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206BKE4K70 | Stackpole Electronics Inc | 0 | RNCF1206BKE4K70-ND | 0,08010 € | Similar |
| RNCF1206BTE4K70 | Stackpole Electronics Inc | 0 | RNCF1206BTE4K70-ND | 0,06955 € | Similar |
| RTAN1206BKE4K70 | Stackpole Electronics Inc | 1.075 | RTAN1206BKE4K70CT-ND | 0,37000 € | Similar |
| CPF1206B4K7E | TE Connectivity Passive Product | 0 | CPF1206B4K7E-ND | 0,11271 € | Similar |
| CPF1206B4K7E1 | TE Connectivity Passive Product | 0 | CPF1206B4K7E1-ND | 0,15727 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08344 € | 417,20 € |
| Unit Price without VAT: | 0,08344 € |
|---|---|
| Unit Price with VAT: | 0,09929 € |









