Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RNCS1206BKE402R | |
|---|---|
DigiKey Part Number | RNCS1206BKE402R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS1206BKE402R |
Description | RES 402 OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS1206BKE402R Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206BKE402R | Stackpole Electronics Inc | 0 | RNCF1206BKE402R-ND | 0,08010 € | Similar |
| RNCF1206BTE402R | Stackpole Electronics Inc | 0 | RNCF1206BTE402R-ND | 0,06955 € | Similar |
| RT1206BRD07402RL | YAGEO | 0 | RT1206BRD07402RL-ND | 0,09447 € | Direct |
| AT1206BRD07402RL | YAGEO | 0 | AT1206BRD07402RL-ND | 0,13569 € | Similar |
| CPF1206B402RE1 | TE Connectivity Passive Product | 0 | CPF1206B402RE1-ND | 0,16425 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08273 € | 413,65 € |
| Unit Price without VAT: | 0,08273 € |
|---|---|
| Unit Price with VAT: | 0,09845 € |









