RNCS1206BKE1K50 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08010 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06955 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 841
Unit Price: 0,37000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13569 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,16425 €
Datasheet

Similar


Panasonic Industry
In Stock: 33.193
Unit Price: 0,23000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,37968 €
Datasheet

Similar


Susumu
In Stock: 4.824
Unit Price: 0,21000 €
Datasheet

Similar


YAGEO
In Stock: 3.303
Unit Price: 0,18000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,44426 €
Datasheet

Similar


Vishay Dale
In Stock: 1.942
Unit Price: 0,40000 €
Datasheet

Similar


Vishay Dale
In Stock: 670
Unit Price: 0,63000 €
Datasheet
1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS1206BKE1K50

DigiKey Part Number
RNCS1206BKE1K50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS1206BKE1K50
Description
RES 1.5K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS1206BKE1K50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206BKE1K50Stackpole Electronics Inc0RNCF1206BKE1K50-ND0,08010 €Similar
RNCF1206BTE1K50Stackpole Electronics Inc0RNCF1206BTE1K50-ND0,06955 €Similar
RTAN1206BKE1K50Stackpole Electronics Inc841RTAN1206BKE1K50CT-ND0,37000 €Similar
AT1206BRD071K5LYAGEO0AT1206BRD071K5L-ND0,13569 €Similar
CPF1206B1K5E1TE Connectivity Passive Product0CPF1206B1K5E1-ND0,16425 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08344 €417,20 €
Unit Price without VAT:0,08344 €
Unit Price with VAT:0,09929 €