RNCS1206BKE16K7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06337 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,37968 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,16412 €
Datasheet
16.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS1206BKE16K7

DigiKey Part Number
RNCS1206BKE16K7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS1206BKE16K7
Description
RES 16.7K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS1206BKE16K7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206BTE16K7Stackpole Electronics Inc0RNCF1206BTE16K7-ND0,06337 €Similar
PTN1206E1672BST1Vishay Dale Thin Film0PTN1206E1672BST1-ND0,37968 €Similar
TNPW120616K7BEEAVishay Dale0TNPW120616K7BEEA-ND0,16412 €Similar
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
5.0000,08344 €417,20 €
Unit Price without VAT:0,08344 €
Unit Price with VAT:0,09929 €