
RNCS1206BKE156K | |
|---|---|
DigiKey Part Number | 738-RNCS1206BKE156KTR-ND - Tape & Reel (TR) 738-RNCS1206BKE156KCT-ND - Cut Tape (CT) 738-RNCS1206BKE156KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS1206BKE156K |
Description | RES 156K OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 156 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS1206BKE156K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,16300 € | 8,15 € |
| 100 | 0,14520 € | 14,52 € |
| 250 | 0,12560 € | 31,40 € |
| 500 | 0,11340 € | 56,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10301 € | 103,01 € |
| 2.000 | 0,09417 € | 188,34 € |
| 3.000 | 0,08963 € | 268,89 € |
| 5.000 | 0,08449 € | 422,45 € |
| 7.000 | 0,08143 € | 570,01 € |
| 10.000 | 0,07844 € | 784,40 € |
| 12.000 | 0,07700 € | 924,00 € |
| 24.000 | 0,07208 € | 1.729,92 € |
| 25.000 | 0,07181 € | 1.795,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

